Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-4(31)Copy
Manufacturer Standard Lead Time35 weeks
Order Code2985992
Product RangeJR-W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.430 (CNY155.2959) |
| 10+ | CNY122.880 (CNY138.8544) |
| 25+ | CNY105.840 (CNY119.5992) |
| 100+ | CNY99.210 (CNY112.1073) |
| 250+ | CNY93.920 (CNY106.1296) |
| 500+ | CNY88.620 (CNY100.1406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.43 (CNY155.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-4(31)Copy
Manufacturer Standard Lead Time35 weeks
Order Code2985992
Product RangeJR-W
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4mm
Strain Relief MaterialBrass
Product RangeJR-W
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Brass
For Use With
Hirose JR-W Series Industrial Circular Connectors
Cable Diameter Max
4mm
Product Range
JR-W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
