Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIX61G2-B-10PCopy
Order Code4566368
Product RangeIX Industrial Series
Your Part Number
125 In Stock
800 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY23.160 (CNY26.1708) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY19.810 (CNY22.3853) |
| 1000+ | CNY19.580 (CNY22.1254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.19 (CNY30.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIX61G2-B-10PCopy
Order Code4566368
Product RangeIX Industrial Series
Technical Datasheet
Modular Connector TypeIX Type B Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat6a
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Industrial Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
IX Type B Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Industrial Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
