Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-3S-HUCopy
Manufacturer Standard Lead Time40 weeks
Order Code4141997
Product RangeHVH-280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.380 (CNY9.4694) |
| 10+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY5.380 (CNY6.0794) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2500+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.38 (CNY9.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-3S-HUCopy
Manufacturer Standard Lead Time40 weeks
Order Code4141997
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
No. of Positions3Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating600V
Current Rating30A
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
600V
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose HVH-280 Series Automotive Waterproof Socket Contacts
IP Rating
-
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00233
