Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2P-6.5DSCopy
Manufacturer Standard Lead Time40 weeks
Order Code4141991
Product RangeHVH-280 Series
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.730 (CNY29.0749) |
| 10+ | CNY21.840 (CNY24.6792) |
| 100+ | CNY18.570 (CNY20.9841) |
| 250+ | CNY17.400 (CNY19.662) |
| 500+ | CNY16.230 (CNY18.3399) |
| 1000+ | CNY16.000 (CNY18.080) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.73 (CNY29.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2P-6.5DSCopy
Manufacturer Standard Lead Time40 weeks
Order Code4141991
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts2Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialPhosphor Bronze
Contact PlatingTin
IP Rating-
Voltage Rating600V
Current Rating30A
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
No. of Contacts
2Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
Voltage Rating
600V
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Phosphor Bronze
IP Rating
-
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
