Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2S-HUCopy
Manufacturer Standard Lead Time40 weeks
Order Code3949532
Product RangeHVH-280 Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.790 (CNY82.2527) |
| 10+ | CNY61.910 (CNY69.9583) |
| 100+ | CNY52.550 (CNY59.3815) |
| 250+ | CNY48.660 (CNY54.9858) |
| 500+ | CNY46.910 (CNY53.0083) |
| 1000+ | CNY46.610 (CNY52.6693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.79 (CNY82.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2S-HUCopy
Manufacturer Standard Lead Time40 weeks
Order Code3949532
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
No. of Positions2Ways
For Use WithHirose HVH-285 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating600V
Current Rating30A
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
600V
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose HVH-285 Series Socket Contacts
IP Rating
-
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
