Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2P-HU(A)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4142000
Product RangeHVH-280 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.660 (CNY70.8058) |
| 10+ | CNY53.300 (CNY60.229) |
| 100+ | CNY47.520 (CNY53.6976) |
| 250+ | CNY41.890 (CNY47.3357) |
| 500+ | CNY40.370 (CNY45.6181) |
| 1000+ | CNY39.570 (CNY44.7141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.66 (CNY70.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2P-HU(A)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4142000
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIPX9K
Voltage Rating600V
Current Rating30A
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
600V
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose HVH-280 Series Automotive Waterproof Pin Contacts
IP Rating
IPX9K
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016976
