Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-1214PCFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3949512
Cut Tape3949250
Product RangeHVH-280 Series
Your Part Number
1,406 In Stock
Need more?
1,406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.830 | CNY5.83 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.830 (CNY6.5879) |
| 50+ | CNY4.400 (CNY4.972) |
| 150+ | CNY4.190 (CNY4.7347) |
| 400+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.550 (CNY4.0115) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.480 (CNY3.9324) |
| 6000+ | CNY3.370 (CNY3.8081) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-1214PCFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3949512
Cut Tape3949250
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Hirose HVH-280 Series Automotive High Voltage Waterproof Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
