Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHT801/DF11-22S(A)(10)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4221194
Your Part Number
12 In Stock
4 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,009.380 (CNY10,180.5994) |
| 5+ | CNY8,367.390 (CNY9,455.1507) |
| 10+ | CNY8,200.050 (CNY9,266.0565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,009.38 (CNY10,180.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHT801/DF11-22S(A)(10)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4221194
Technical Datasheet
Crimp Tool TypeHand
For Use WithHirose DF11 Series 22AWG Contacts
Product Range-
SVHCTo Be Advised
Product Overview
HT801/DF11-22S(A)(10) is a hand crimping tool.
- For used with Hirose DF11 series 22AWG contacts
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Hirose DF11 Series 22AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
