Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHRMP-ML51LP-DTR178-350RSCopy
Manufacturer Standard Lead Time16 weeks
Order Code4705337
Product RangeHRM Series
Your Part Number
5 In Stock
30 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.290 (CNY673.8077) |
| 5+ | CNY594.700 (CNY672.011) |
| 10+ | CNY593.110 (CNY670.2143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY596.29 (CNY673.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMP-ML51LP-DTR178-350RSCopy
Manufacturer Standard Lead Time16 weeks
Order Code4705337
Product RangeHRM Series
Technical Datasheet
Cable Length - Imperial13.8"
Connector to ConnectorSMA Plug to 90° ML51 Plug
Cable Length - Metric350mm
Coaxial Cable Type-
Connector Type ASMA Plug
Connector Type BML51 Right Angle Plug
Impedance50ohm
Jacket ColourBrown
Product RangeHRM Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
13.8"
Cable Length - Metric
350mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
HRM Series
Connector to Connector
SMA Plug to 90° ML51 Plug
Coaxial Cable Type
-
Connector Type B
ML51 Right Angle Plug
Jacket Colour
Brown
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021242
