Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WRB-4PCopy
Manufacturer Standard Lead Time35 weeks
Order Code1874396
Product RangeHR34B Series
Also Known As134-0021-6-00
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.770 (CNY65.2801) |
| 10+ | CNY56.620 (CNY63.9806) |
| 100+ | CNY55.460 (CNY62.6698) |
| 250+ | CNY54.310 (CNY61.3703) |
| 500+ | CNY53.150 (CNY60.0595) |
| 1000+ | CNY52.000 (CNY58.760) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.77 (CNY65.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WRB-4PCopy
Manufacturer Standard Lead Time35 weeks
Order Code1874396
Product RangeHR34B Series
Also Known As134-0021-6-00
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR34B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIPX7, IPX8
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
IPX7, IPX8
Product Range
HR34B Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
