Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WLPE-10SCopy
Manufacturer Standard Lead Time35 weeks
Order Code1874386
Product RangeHR34B Series
Also Known As134-0040-0-00
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.590 (CNY241.3567) |
| 10+ | CNY181.550 (CNY205.1515) |
| 25+ | CNY170.180 (CNY192.3034) |
| 100+ | CNY165.320 (CNY186.8116) |
| 250+ | CNY164.500 (CNY185.885) |
| 500+ | CNY163.670 (CNY184.9471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.59 (CNY241.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WLPE-10SCopy
Manufacturer Standard Lead Time35 weeks
Order Code1874386
Product RangeHR34B Series
Also Known As134-0040-0-00
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR34B Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIPX7, IPX8
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminium Alloy Body
Contact Material
Phosphor Bronze
IP Rating
IPX7, IPX8
Product Range
HR34B Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
