Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-SC-211Copy
Manufacturer Standard Lead Time11 weeks
Order Code4408662
Product RangeHR30 Series
Your Part Number
8,525 In Stock
27,050 more incoming. You can reserve stock now
8,525 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.790 (CNY3.1527) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.610 (CNY1.8193) |
| 10000+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.79 (CNY3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-SC-211Copy
Manufacturer Standard Lead Time11 weeks
Order Code4408662
Product RangeHR30 Series
Technical Datasheet
Product RangeHR30 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HR30 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose HR30 Series Miniature Waterproof Plastic Circular Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
