Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-6PD-6PCopy
Manufacturer Standard Lead Time13 weeks
Order Code4528458
Product RangeHR30 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.630 (CNY126.1419) |
| 10+ | CNY97.340 (CNY109.9942) |
| 25+ | CNY92.290 (CNY104.2877) |
| 50+ | CNY91.550 (CNY103.4515) |
| 100+ | CNY90.810 (CNY102.6153) |
| 250+ | CNY90.070 (CNY101.7791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.63 (CNY126.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-6PD-6PCopy
Manufacturer Standard Lead Time13 weeks
Order Code4528458
Product RangeHR30 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR30 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIP67, IP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Material
Phosphor Bronze
IP Rating
IP67, IP68
Product Range
HR30 Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
