
591 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.820 (CNY182.8566) |
| 10+ | CNY157.560 (CNY178.0428) |
| 25+ | CNY155.290 (CNY175.4777) |
| 100+ | CNY153.080 (CNY172.9804) |
| 250+ | CNY145.460 (CNY164.3698) |
| 500+ | CNY137.840 (CNY155.7592) |
Product Information
Product Overview
The HR25-7TP-8S(72) is a 8-contact round type multiple Contact Connector with gold-plated contacts, plug shell and female contacts. The lock mechanism is available in a screw lock type and a push-pull lock type. The structure is such that the pins will not become misshapen even if the male pins are inserted incorrectly. The contacts of the plug and the male contacts of the receptacle are designed in such a way that even if the two pieces are engaged, the safe positioning of the male contacts will not result in a collision between contacts.
- PPS resin insulation
- Nickel-plated brass and zinc alloy shell
- Prevents water from entering the interior of the set
- Installing a rubber gasket to panel mounting part of receptacle
- Gold-plated contacts as a standard to maintain contact stability
- 1000MΩ Insulation resistance
- 30mΩ Contact resistance
- 300VAC/minute Withstand voltage
- 1A Current capacity
Applications
Consumer Electronics, Test & Measurement, Sensing & Instrumentation, Audio, Medical
Technical Specifications
Microminiature Circular Connector
Cable Mount Plug
Solder Socket
Brass Zinc Alloy Body
Phosphor Bronze
-
HR25 Series
8Contacts
-
-
Gold
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
