Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR212-10P-8P(41)Copy
Manufacturer Standard Lead Time5 weeks
Order Code4165461
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.070 (CNY109.6891) |
| 10+ | CNY82.810 (CNY93.5753) |
| 25+ | CNY78.790 (CNY89.0327) |
| 50+ | CNY75.990 (CNY85.8687) |
| 100+ | CNY73.940 (CNY83.5522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.07 (CNY109.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR212-10P-8P(41)Copy
Manufacturer Standard Lead Time5 weeks
Order Code4165461
Technical Datasheet
Connector TypeMiniature Circular Connector
Circular Connector Contact TypeSolder Pin
Coupling StyleSnap-In
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Coupling Style
Snap-In
Connector Body Plating
-
IP Rating
-
Circular Connector Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
