Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-SC-211Copy
Manufacturer Standard Lead Time20 weeks
Order Code4165491
Your Part Number
6,728 In Stock
Need more?
6,728 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.790 (CNY3.1527) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.610 (CNY1.8193) |
| 10000+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.79 (CNY3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-SC-211Copy
Manufacturer Standard Lead Time20 weeks
Order Code4165491
Technical Datasheet
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
For Use With
Hirose HR12 Series Miniature Circular Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
