Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10R-10P(73)Copy
Manufacturer Standard Lead Time20 weeks
Order Code1826984
Product RangeHR10 Series
Also Known As110-0410-8-73
Your Part Number
48 In Stock
500 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(SG stock)
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.230 (CNY74.8399) |
| 10+ | CNY64.910 (CNY73.3483) |
| 25+ | CNY63.590 (CNY71.8567) |
| 100+ | CNY62.260 (CNY70.3538) |
| 250+ | CNY60.940 (CNY68.8622) |
| 500+ | CNY59.610 (CNY67.3593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.23 (CNY74.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10R-10P(73)Copy
Manufacturer Standard Lead Time20 weeks
Order Code1826984
Product RangeHR10 Series
Also Known As110-0410-8-73
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
HR10 Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123
