Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10R-12S(73)Copy
Order Code2061619
Product RangeHR10 Series
Also Known As110-0035-0-73
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.440 (CNY264.9172) |
| 5+ | CNY226.660 (CNY256.1258) |
| 10+ | CNY221.070 (CNY249.8091) |
| 25+ | CNY209.820 (CNY237.0966) |
| 50+ | CNY202.990 (CNY229.3787) |
| 100+ | CNY196.650 (CNY222.2145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.44 (CNY264.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10R-12S(73)Copy
Order Code2061619
Product RangeHR10 Series
Also Known As110-0035-0-73
Technical Datasheet
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP Rating-
SVHCLead
Technical Specifications
Connector Type
Miniature Circular Connector
Product Range
HR10 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
-
IP Rating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
