Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-10D-2.54C(63)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4247053
Product RangeHIF3B Series
Your Part Number
2,571 In Stock
Need more?
2,571 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY15.990 (CNY18.0687) |
| 100+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY10.850 (CNY12.2605) |
| 1000+ | CNY10.330 (CNY11.6729) |
| 2500+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-10D-2.54C(63)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4247053
Product RangeHIF3B Series
Technical Datasheet
Product RangeHIF3B Series
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithHirose HIF3B Series Socket
SVHCTo Be Advised
Technical Specifications
Product Range
HIF3B Series
No. of Positions
10Ways
For Use With
Hirose HIF3B Series Socket
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984
