Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3-2022SCCopy
Manufacturer Standard Lead Time21 weeks
Order Code2724753
Product RangeHIF3B
Also Known As562-0492-4-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.80 (CNY23.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3-2022SCCopy
Manufacturer Standard Lead Time21 weeks
Order Code2724753
Product RangeHIF3B
Also Known As562-0492-4-00
Technical Datasheet
Product RangeHIF3B
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithHirose HIF3B Series Ribbon Cable Connectors
Wire Size AWG Min22AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
HIF3B
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (27-Jun-2018)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose HIF3B Series Ribbon Cable Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Alternatives for HIF3-2022SC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
