Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-500Copy
Manufacturer Standard Lead Time17 weeks
Order Code4705335
Product RangeH.FL75 Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.460 (CNY119.1698) |
| 10+ | CNY94.340 (CNY106.6042) |
| 25+ | CNY91.810 (CNY103.7453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.46 (CNY119.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-500Copy
Manufacturer Standard Lead Time17 weeks
Order Code4705335
Product RangeH.FL75 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorH.FL Plug to H.FL Plug
Cable Length - Metric500mm
Coaxial Cable Type1.5mm Ultra-Fine
Connector Type AH.FL Plug
Connector Type BH.FL Plug
Impedance75ohm
Jacket ColourBlack
Product RangeH.FL75 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
H.FL Plug
Impedance
75ohm
Product Range
H.FL75 Series
Connector to Connector
H.FL Plug to H.FL Plug
Coaxial Cable Type
1.5mm Ultra-Fine
Connector Type B
H.FL Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004459
