Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-100Copy
Manufacturer Standard Lead Time17 weeks
Order Code4705334
Product RangeH.FL75 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.820 (CNY104.8866) |
| 200+ | CNY71.050 (CNY80.2865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.82 (CNY104.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-100Copy
Manufacturer Standard Lead Time17 weeks
Order Code4705334
Product RangeH.FL75 Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorH.FL Plug to H.FL Plug
Cable Length - Metric100mm
Coaxial Cable Type1.5mm Ultra-Fine
Connector Type AH.FL Plug
Connector Type BH.FL Plug
Impedance75ohm
Jacket ColourBlack
Product RangeH.FL75 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
H.FL Plug
Impedance
75ohm
Product Range
H.FL75 Series
Connector to Connector
H.FL Plug to H.FL Plug
Coaxial Cable Type
1.5mm Ultra-Fine
Connector Type B
H.FL Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002109
