Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL-R-SMT(10)
Order Code4703524
Product RangeH.FL
Your Part Number
1,640 In Stock
Need more?
1640 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.770 (CNY18.9501) |
| 10+ | CNY15.410 (CNY17.4133) |
| 50+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY13.290 (CNY15.0177) |
| 250+ | CNY12.540 (CNY14.1702) |
| 500+ | CNY11.790 (CNY13.3227) |
| 1000+ | CNY11.250 (CNY12.7125) |
| 2500+ | CNY10.700 (CNY12.091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.77 (CNY18.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL-R-SMT(10)
Order Code4703524
Product RangeH.FL
Technical Datasheet
Connector TypeH.FL Coaxial
Connector TypeH.FL Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product RangeH.FL
SVHCTo Be Advised
Technical Specifications
Connector Type
H.FL Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
H.FL
Connector Type
H.FL Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
