Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT43-1S-HU(C)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4399488
Product RangeGT43 Series
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2500+ | CNY2.930 (CNY3.3109) |
| 5000+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.50 (CNY62.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT43-1S-HU(C)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4399488
Product RangeGT43 Series
Technical Datasheet
Product RangeGT43 Series
No. of Positions1Ways
Pitch Spacing-
SVHCTo Be Advised
Technical Specifications
Product Range
GT43 Series
No. of Positions
1Ways
For Use With
Hirose GT43-2428/1.6-2.9SCF Series Coaxial Socket Terminals
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
