Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-2428SCF
Order Code
Full Reel3949510
Cut Tape3949248
Product RangeGT32 Series
Your Part Number
6,500 In Stock
Need more?
6500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.801 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY0.915 (CNY1.0339) |
| 750+ | CNY0.913 (CNY1.0317) |
| 2000+ | CNY0.869 (CNY0.982) |
| 5000+ | CNY0.815 (CNY0.921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.801 (CNY0.9051) |
| 30000+ | CNY0.788 (CNY0.8904) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-2428SCF
Order Code
Full Reel3949510
Cut Tape3949248
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithHirose 32 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
GT32 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose 32 Series Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
