Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoGT25HB-2428SCFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3949507
Cut Tape3949233
Product RangeGT25 Series
Your Part Number
14,666 In Stock
Need more?
14,666 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.190 | CNY1.19 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY0.791 (CNY0.8938) |
| 750+ | CNY0.754 (CNY0.852) |
| 2000+ | CNY0.718 (CNY0.8113) |
| 5000+ | CNY0.672 (CNY0.7594) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.658 (CNY0.7435) |
| 30000+ | CNY0.645 (CNY0.7288) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25HB-2428SCFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3949507
Cut Tape3949233
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Product Overview
GT25HB-2428SCF is a GT25 series connector contact.
- 3A rated current
- 250V AC rated voltage
- Tin contact plating
- Operating temperature range from -40°C to 105°C
- 30mohm max contact resistance
- 1mm maximum wire insulation diameter
- 0.5mm minimum wire insulation diameter
Technical Specifications
Product Range
GT25 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose GT25 Series F Connector Receptacle Housings
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
