Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H2D2-24DP-2.2HCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3949569
Cut Tape3949247
Product RangeFlyer GT25 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.060 | CNY27.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.060 (CNY30.5778) |
| 5+ | CNY20.820 (CNY23.5266) |
| 15+ | CNY18.790 (CNY21.2327) |
| 40+ | CNY18.470 (CNY20.8711) |
| 100+ | CNY17.790 (CNY20.1027) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY15.920 (CNY17.9896) |
| 600+ | CNY15.610 (CNY17.6393) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H2D2-24DP-2.2HCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3949569
Cut Tape3949247
Product RangeFlyer GT25 Series
Technical Datasheet
Product RangeFlyer GT25 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts24Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Contact Material-
Contact Plating-
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
Flyer GT25 Series
No. of Contacts
24Contacts
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Plating
-
Voltage Rating
250VAC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
-
IP Rating
-
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
