Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX8-140S-SV(22)Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2498642
Cut Tape2498857
Product RangeFunctionMax FX8
Also Known As578-0207-1-22
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.750 | CNY45.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.750 (CNY51.6975) |
| 25+ | CNY36.470 (CNY41.2111) |
| 75+ | CNY34.730 (CNY39.2449) |
| 200+ | CNY33.070 (CNY37.3691) |
| 500+ | CNY31.340 (CNY35.4142) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY31.310 (CNY35.3803) |
| 3000+ | CNY31.000 (CNY35.030) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8-140S-SV(22)Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2498642
Cut Tape2498857
Product RangeFunctionMax FX8
Also Known As578-0207-1-22
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.6mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX8
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX8 series from Hirose are surface mount, vertical board to board receptacles with 0.6mm pitch spacing. These connectors have built-in guide ribs and chamfer which allows for ±0.6mm of misalignment and ensures easy mating.
- Stacking height of mating connector is 3mm
- SMT coplanarity
- 140 contacts
- Rated voltage of 100VAC and rated current of 0.4A
- Operating temperature range from -55°C to 85°C
- Phosphor bronze contacts with gold plating
- Flammability rating meets UL94 V-0, light brown colour polyphenylene sulphide (PPS) insulator
- Misinsertion prevention
- Maximum contact resistance of 45mohm
- Mating cycles is 50
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.6mm
No. of Contacts
140Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX8
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for FX8-140S-SV(22)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
