Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX20-100P-0.5SV20Copy
Order Code2498700
Product RangeFX20 Series
Also Known As570-1010-1-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.260 (CNY55.6638) |
| 10+ | CNY41.830 (CNY47.2679) |
| 100+ | CNY36.860 (CNY41.6518) |
| 250+ | CNY22.730 (CNY25.6849) |
| 500+ | CNY22.070 (CNY24.9391) |
| 1000+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.26 (CNY55.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX20-100P-0.5SV20Copy
Order Code2498700
Product RangeFX20 Series
Also Known As570-1010-1-00
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFX20 Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX20 series from Hirose are surface mount, vertical board to board headers with floating structure. These connectors with 0.5mm pitch spacing have double beam contact structure which produces a highly reliable contact. FX20 series utilizes 1.5mm effective mating length for signal contacts and provides a sufficient margin for its mating stroke.
- Floating range is ±0.6mm to ±0.8mm in X direction and ±0.6mm in Y direction
- Self aligning and self guiding structure
- 100 contacts
- Operating temperature range from -55°C to 85°C
- Copper alloy contacts with gold plating
- Rated voltage of 50VAC and rated current of 0.5A
- Flammability rating meets UL94 V-0, black colour polyamide (PA) insulator
- Maximum contact resistance of 70mohm
- Available with stacking height of 20mm
- Mating cycles is 50
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
FX20 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
