Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX18H-120P-0.8SH(11)Copy
Order Code4683805
Product RangeFX18 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.330 (CNY55.7429) |
| 10+ | CNY41.940 (CNY47.3922) |
| 100+ | CNY35.650 (CNY40.2845) |
| 250+ | CNY34.940 (CNY39.4822) |
| 500+ | CNY34.230 (CNY38.6799) |
| 1000+ | CNY33.520 (CNY37.8776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.33 (CNY55.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX18H-120P-0.8SH(11)Copy
Order Code4683805
Product RangeFX18 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount, Through Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFX18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
Product Range
FX18 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
