
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY71.600 | CNY71.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.600 (CNY80.908) |
| 10+ | CNY62.650 (CNY70.7945) |
| 100+ | CNY51.910 (CNY58.6583) |
| 250+ | CNY46.540 (CNY52.5902) |
| 500+ | CNY42.970 (CNY48.5561) |
| 1000+ | CNY40.100 (CNY45.313) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY38.010 (CNY42.9513) |
| 3000+ | CNY37.240 (CNY42.0812) |
Product Information
Product Overview
The FX10 series Stacking Connector is electrical interface for the OIF 100G Long-Haul DWDM transmission module (MSA-100GLH). The transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle. The signal and ground contacts are arranged in a 10:1 ratio. The ground plate is connected to the board and the resulting ground stability effectively reduces noise. The 0.5mm signal contact pitch provides a smaller overall connector, using less mounting area on the board.
- Improved transmission efficiency between boards
- Suited to high-density applications
- Without guideposts
- With ground plate
Applications
Industrial
Technical Specifications
Header
2Rows
Surface Mount
Gold Plated Contacts
Surface Mount
0.5mm
140Contacts
Phosphor Bronze
FunctionMax FX10
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
