Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFH63S-30S-0.5SHCopy
Order Code
Full Reel3587505
Cut Tape3587372
Product RangeFH63S
Your Part Number
3,352 In Stock
Need more?
3,352 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.130 | CNY21.13 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.130 (CNY23.8769) |
| 87+ | CNY16.050 (CNY18.1365) |
| 262+ | CNY14.330 (CNY16.1929) |
| 700+ | CNY13.640 (CNY15.4132) |
| 1750+ | CNY13.450 (CNY15.1985) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY13.180 (CNY14.8934) |
| 10500+ | CNY12.920 (CNY14.5996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH63S-30S-0.5SHCopy
Order Code
Full Reel3587505
Cut Tape3587372
Product RangeFH63S
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeFH63S
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
FH63S
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
