Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFH52E-30S-0.5SH(99)Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2724729
Cut Tape2725027
Product RangeFH52
Also Known As580-3347-3-99
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.080 | CNY31.08 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.080 (CNY35.1204) |
| 12+ | CNY26.440 (CNY29.8772) |
| 37+ | CNY24.770 (CNY27.9901) |
| 100+ | CNY22.470 (CNY25.3911) |
| 250+ | CNY21.070 (CNY23.8091) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY20.650 (CNY23.3345) |
| 1500+ | CNY19.890 (CNY22.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH52E-30S-0.5SH(99)Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2724729
Cut Tape2725027
Product RangeFH52
Also Known As580-3347-3-99
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeFH52
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
30Contacts
Product Range
FH52
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
