Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFH34SRJ-16S-0.5SH(50)Copy
Order Code4178432
Your Part Number
1,214 In Stock
Need more?
1,214 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.350 (CNY10.5655) |
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.640 (CNY8.6332) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2500+ | CNY5.750 (CNY6.4975) |
| 5000+ | CNY5.430 (CNY6.1359) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.35 (CNY10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH34SRJ-16S-0.5SH(50)Copy
Order Code4178432
Technical Datasheet
Contact Termination TypeSurface Mount Right Angle
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Contact Termination Type
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
No. of Rows
1 Row
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241
