Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH19C-15S-0.5SH(10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2687347
Cut Tape3949295
Product RangeFH19C Series
Your Part Number
2,452 In Stock
Need more?
2,452 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.270 | CNY12.27 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.270 (CNY13.8651) |
| 125+ | CNY8.840 (CNY9.9892) |
| 375+ | CNY8.290 (CNY9.3677) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2500+ | CNY7.300 (CNY8.249) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY7.150 (CNY8.0795) |
| 15000+ | CNY6.810 (CNY7.6953) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH19C-15S-0.5SH(10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2687347
Cut Tape3949295
Product RangeFH19C Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts15Contacts
Product RangeFH19C Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
15Contacts
Product Range
FH19C Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
