
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.270 (CNY19.5151) |
| 10+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY14.910 (CNY16.8483) |
| 500+ | CNY14.200 (CNY16.046) |
| 1000+ | CNY13.800 (CNY15.594) |
Product Information
Product Overview
The FH12S-45S-0.5SH(55) is a 45-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series connector has horizontal FPC/FFC insertion direction, front strengthened flip-lock actuator, bottom contact orientation and SMT horizontal mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 50mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 150VAC for one minute Withstanding voltage
- 20 Mating/unmating cycles
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
45Contacts
FH12
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)
Alternatives for FH12S-45S-0.5SH(55)
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
