
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.670 | CNY16.67 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.670 (CNY18.8371) |
| 25+ | CNY12.730 (CNY14.3849) |
| 75+ | CNY12.650 (CNY14.2945) |
| 200+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY10.740 (CNY12.1362) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.520 (CNY11.8876) |
| 3000+ | CNY10.350 (CNY11.6955) |
Product Information
Product Overview
The FH12-24S-0.5SV(55) is a 24-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series socket/connector with vertical FPC-FFC insertion direction/actuator position/contact orientation and SMT vertical mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 50mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 150VAC for one minute Withstanding voltage
- 20 Mating/unmating cycles
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
24Contacts
FH12
-
Gold Plated Contacts
0.3mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
