Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoEM40M-WBR-1SCA-K(81).Copy
Manufacturer Standard Lead Time13 weeks
Order Code4528457
Product RangeEV40M Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,020.620 (CNY1,153.3006) |
| 5+ | CNY938.720 (CNY1,060.7536) |
| 10+ | CNY910.700 (CNY1,029.091) |
| 25+ | CNY882.680 (CNY997.4284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,020.62 (CNY1,153.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM40M-WBR-1SCA-K(81).Copy
Manufacturer Standard Lead Time13 weeks
Order Code4528457
Product RangeEV40M Series
Technical Datasheet
Product RangeEV40M Series
Voltage Rating1kV
Current Rating175A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
EV40M Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
175A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
