Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF63SF-1618SCFA(05)Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2853802
Cut Tape2853819
Product RangeDF63SF
Also Known As680-0703-0-05
Your Part Number
1,615 In Stock
Need more?
1,615 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.850 | CNY4.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.850 (CNY5.4805) |
| 75+ | CNY3.680 (CNY4.1584) |
| 225+ | CNY3.510 (CNY3.9663) |
| 600+ | CNY3.130 (CNY3.5369) |
| 1500+ | CNY2.970 (CNY3.3561) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.910 (CNY3.2883) |
| 9000+ | CNY2.850 (CNY3.2205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63SF-1618SCFA(05)Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2853802
Cut Tape2853819
Product RangeDF63SF
Also Known As680-0703-0-05
Technical Datasheet
Product RangeDF63SF
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
DF63SF
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Hirose DF63SF Series Wire-to-Board Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
