Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF62C-9S-2.2CCopy
Order Code4683812
Product RangeSignalBee DF62 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY3.040 (CNY3.4352) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.10 (CNY53.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62C-9S-2.2CCopy
Order Code4683812
Product RangeSignalBee DF62 Series
Technical Datasheet
Product RangeSignalBee DF62 Series
No. of Positions9Ways
Pitch Spacing2.2mm
For Use WithHirose SignalBee DF62 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SignalBee DF62 Series
No. of Positions
9Ways
For Use With
Hirose SignalBee DF62 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
