Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-2P-10.16DSA(45)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4266863
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.870 (CNY26.9731) |
| 10+ | CNY22.720 (CNY25.6736) |
| 25+ | CNY19.760 (CNY22.3288) |
| 50+ | CNY18.610 (CNY21.0293) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY16.790 (CNY18.9727) |
| 500+ | CNY16.710 (CNY18.8823) |
| 1000+ | CNY16.620 (CNY18.7806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.87 (CNY26.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-2P-10.16DSA(45)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4266863
Technical Datasheet
Pitch Spacing10.16mm
Contact Termination TypeThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Technical Specifications
Pitch Spacing
10.16mm
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
