Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF59M-1S-H(21)Copy
Manufacturer Standard Lead Time19 weeks
Order Code2663326
Product RangeDF59M Series
Also Known As667-0041-5-21
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY1.140 (CNY1.2882) |
| 30000+ | CNY1.120 (CNY1.2656) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY11,400.00 (CNY12,882.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59M-1S-H(21)Copy
Manufacturer Standard Lead Time19 weeks
Order Code2663326
Product RangeDF59M Series
Also Known As667-0041-5-21
Technical Datasheet
Product RangeDF59M Series
No. of Positions1Ways
Pitch Spacing-
For Use WithHirose DF59M Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF59M Series
No. of Positions
1Ways
For Use With
Hirose DF59M Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
