Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF40TC-24DP-0.4V(51)Copy
Order Code4683804
Product RangeDF40T Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.460 (CNY8.4298) |
| 10+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2500+ | CNY4.320 (CNY4.8816) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.46 (CNY8.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40TC-24DP-0.4V(51)Copy
Order Code4683804
Product RangeDF40T Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDF40T Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
24Contacts
Contact Material
Copper Alloy
Product Range
DF40T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
