Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-6DS-3.3CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2490813
Product RangeEnerBee DF33C
Also Known As676-1120-6-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2500+ | CNY0.968 (CNY1.0938) |
| 5000+ | CNY0.949 (CNY1.0724) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.50 (CNY17.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-6DS-3.3CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2490813
Product RangeEnerBee DF33C
Also Known As676-1120-6-00
Technical Datasheet
Product RangeEnerBee DF33C
No. of Positions6Ways
Pitch Spacing3.3mm
For Use WithDF33C Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
EnerBee DF33C
No. of Positions
6Ways
For Use With
DF33C Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101
