Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33A-2022SCFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3949494
Cut Tape3949292
Product RangeDF33C Series
Your Part Number
3,961 In Stock
Need more?
3,961 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.070 | CNY1.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.070 (CNY1.2091) |
| 250+ | CNY0.692 (CNY0.782) |
| 750+ | CNY0.681 (CNY0.7695) |
| 2000+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.607 (CNY0.6859) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.595 (CNY0.6724) |
| 30000+ | CNY0.584 (CNY0.6599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33A-2022SCFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3949494
Cut Tape3949292
Product RangeDF33C Series
Technical Datasheet
Product RangeDF33C Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
DF33C Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose DF33C Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
