Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-4S-2CCopy
Order Code1719167
Product RangeDF3
Also Known As543-0005-3-00
Your Part Number
3 In Stock
35,900 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.688 (CNY0.7774) |
| 1000+ | CNY0.584 (CNY0.6599) |
| 2500+ | CNY0.546 (CNY0.617) |
| 5000+ | CNY0.539 (CNY0.6091) |
| 10000+ | CNY0.532 (CNY0.6012) |
| 20000+ | CNY0.522 (CNY0.5899) |
Price for:Each
Minimum: 100
Multiple: 100
CNY68.80 (CNY77.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-4S-2CCopy
Order Code1719167
Product RangeDF3
Also Known As543-0005-3-00
Technical Datasheet
Product RangeDF3
No. of Positions4Ways
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DF3-4S-2C is a 4-way 1-row 2mm pitch Crimp Connector for discrete wire connection. The DF3 series socket comes with a black polyamide insulator. It provides the contact crimping area with the sufficient space and secures the stable crimping operation.
- UL94V-0 Flammability rating
- Low profile design with 7.5mm mounting height
- 250VAC Voltage rating
- 3A Current rating
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF3
No. of Positions
4Ways
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
