Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-3EP-2CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2427633
Product RangeDF3
Also Known As543-0065-5-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2500+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.260 (CNY1.4238) |
| 10000+ | CNY1.180 (CNY1.3334) |
Price for:Each
Minimum: 100
Multiple: 100
CNY167.00 (CNY188.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-3EP-2CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2427633
Product RangeDF3
Also Known As543-0065-5-00
Technical Datasheet
Product RangeDF3
No. of Positions3Ways
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF3
No. of Positions
3Ways
For Use With
DF3 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
