Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-10S-2CCopy
Order Code1719162
Product RangeDF3
Also Known As543-0011-6-00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY0.969 (CNY1.095) |
Price for:Each
Minimum: 100
Multiple: 100
CNY137.00 (CNY154.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-10S-2CCopy
Order Code1719162
Product RangeDF3
Also Known As543-0011-6-00
Technical Datasheet
Product RangeDF3
No. of Positions10Ways
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF3
No. of Positions
10Ways
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
