Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3P-7.92DSA(53)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4399282
Product RangeDF22 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.410 (CNY14.0233) |
| 10+ | CNY10.540 (CNY11.9102) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.490 (CNY8.4637) |
| 2500+ | CNY7.470 (CNY8.4411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.41 (CNY14.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3P-7.92DSA(53)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4399282
Product RangeDF22 Series
Technical Datasheet
Product RangeDF22 Series
GenderHeader
No. of Positions3Ways
Pitch Spacing7.92mm
For Use WithHirose DF22 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF22 Series
No. of Positions
3Ways
For Use With
Hirose DF22 Series Pin Contacts
Gender
Header
Pitch Spacing
7.92mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004345
