Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-1416PCFACopy
Manufacturer Standard Lead Time24 weeks
Order Code4410032
Product RangeEnerBee DF22 Series
Your Part Number
1,955 In Stock
Need more?
1,955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.390 (CNY6.0907) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-1416PCFACopy
Manufacturer Standard Lead Time24 weeks
Order Code4410032
Product RangeEnerBee DF22 Series
Technical Datasheet
Product RangeEnerBee DF22 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithHirose EnerBee DF22 Series In-line Plug Housings
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF22 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Hirose EnerBee DF22 Series In-line Plug Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000845
